
PTL-2-727 | |
|---|---|
DigiKey Part Number | 2267-PTL-2-727-ND |
Manufacturer | |
Manufacturer Product Number | PTL-2-727 |
Description | LABEL, 0.25 IN H X 2 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71 (with media adapter), M611, R6000 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |

