M-136-427 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 67
Unit Price: 84,18000 €
Datasheet
White, Transparent Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm)
M-11-417
M-11-417

M-136-427

DigiKey Part Number
2267-M-136-427-ND
Manufacturer
Manufacturer Product Number
M-136-427
Description
LABEL 0.75" H X 1" W 1=340PCS
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
1.00" W x 0.75" L (25.4mm x 19.1mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld)
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes