MFR Recommended




MC-500-595-WT-RD | |
|---|---|
DigiKey Part Number | 2267-MC-500-595-WT-RD-ND |
Manufacturer | |
Manufacturer Product Number | MC-500-595-WT-RD |
Description | MSERIES B595 RD/WHT 0.50"X25' 1 |
Customer Reference | |
Detailed Description | Continuous Vinyl Red, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer, R4400 | |
Applications | Component | |
Color - Background | Red, White | |
Length | 25' (7.6m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


