
M6-16-797 | |
|---|---|
DigiKey Part Number | 2267-M6-16-797-ND |
Manufacturer | |
Manufacturer Product Number | M6-16-797 |
Description | 4MIL HIGH TEMPERATURE GLOSSY POL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyimide 1.00" x 0.375" (25.4mm x 9.5mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | M6, M7 | |
Applications | Circuit Board Marking | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 1.00" x 0.375" (25.4mm x 9.5mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,56000 € | 240,56 € |
| Unit Price without VAT: | 240,56000 € |
|---|---|
| Unit Price with VAT: | 298,29440 € |

