



THT-107-483 | |
|---|---|
DigiKey Part Number | 2267-THT-107-483-ND |
Manufacturer | |
Manufacturer Product Number | THT-107-483 |
Description | LABEL 4" W WHITE 1=300' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | |
Applications | General | |
Color - Background | White | |
Length | 300' (91.4m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,92000 € | 396,92 € |
| Unit Price without VAT: | 396,92000 € |
|---|---|
| Unit Price with VAT: | 492,18080 € |

