
M-156-492 | |
|---|---|
DigiKey Part Number | 2267-M-156-492-ND |
Manufacturer | |
Manufacturer Product Number | M-156-492 |
Description | LABEL 0.9" H X 1" W 1=180PCS |
Customer Reference | |
Detailed Description | Die Cut White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®51 Label Printer, BMP®53 Label Printer | |
Applications | - | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,43000 € | 63,43 € |
| Unit Price without VAT: | 63,43000 € |
|---|---|
| Unit Price with VAT: | 78,65320 € |

