


LAT-7-799-10 | |
|---|---|
DigiKey Part Number | 2267-LAT-7-799-10-ND |
Manufacturer | |
Manufacturer Product Number | LAT-7-799-10 |
Description | LABEL, 0.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,44000 € | 746,44 € |
| Unit Price without VAT: | 746,44000 € |
|---|---|
| Unit Price with VAT: | 925,58560 € |

