
JC-4000-2569 | |
|---|---|
DigiKey Part Number | 2267-JC-4000-2569-ND |
Manufacturer | |
Manufacturer Product Number | JC-4000-2569 |
Description | POLYESTER LABEL TAPE FOR J7300 C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyester (PET) User Defined White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | J7300 | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 150' (45.7m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Material | Polyester | |
Label Size | User Defined | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,35000 € | 540,35 € |
| Unit Price without VAT: | 540,35000 € |
|---|---|
| Unit Price with VAT: | 670,03400 € |

