
J40C-2000-2550 | |
|---|---|
DigiKey Part Number | 2267-J40C-2000-2550-ND |
Manufacturer | |
Manufacturer Product Number | J40C-2000-2550 |
Description | J40C-2000-2550 (2.00 IN X 100FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | J4000, J40-CMY | |
Applications | General | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,71000 € | 97,71 € |
| Unit Price without VAT: | 97,71000 € |
|---|---|
| Unit Price with VAT: | 121,16040 € |

