
DAT-4-637-10 | |
---|---|
DigiKey Part Number | 2267-DAT-4-637-10-ND |
Manufacturer | |
Manufacturer Product Number | DAT-4-637-10 |
Description | DAT-4-637-10 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | Yellow | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.261,27000 € | 2.261,27 € |
Unit Price without VAT: | 2.261,27000 € |
---|---|
Unit Price with VAT: | 2.803,97480 € |