



93275 | |
|---|---|
DigiKey Part Number | 2267-93275-ND |
Manufacturer | |
Manufacturer Product Number | 93275 |
Description | B324 AISLE MARKING ARROW 3" GLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00" L (76.2mm) Green Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | Warning | |
Label Size | 3.00" L (76.2mm) | |
Material | - | |
Label Type | Marking Dots |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,03000 € | 91,03 € |
| Unit Price without VAT: | 91,03000 € |
|---|---|
| Unit Price with VAT: | 112,87720 € |

