
86751 | |
|---|---|
DigiKey Part Number | 2267-86751-ND |
Manufacturer | |
Manufacturer Product Number | 86751 |
Description | B853 5.75X3 BLK/RED 1-SIDE 100/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black Legend, Red Background Out Of Service |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Red Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Out Of Service | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,42000 € | 71,42 € |
| Unit Price without VAT: | 71,42000 € |
|---|---|
| Unit Price with VAT: | 88,56080 € |

