
86666 | |
|---|---|
DigiKey Part Number | 2267-86666-ND |
Manufacturer | |
Manufacturer Product Number | 86666 |
Description | B853 5.75X3 GRN/WHT 2-SIDE 100/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Safety Inspection. Equipment Id. Location. Date. By. Date. By. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,15000 € | 65,15 € |
| Unit Price without VAT: | 65,15000 € |
|---|---|
| Unit Price with VAT: | 80,78600 € |

