
85554-A | |
|---|---|
DigiKey Part Number | 2267-85554-A-ND |
Manufacturer | |
Manufacturer Product Number | 85554-A |
Description | B-585 10X14 BLK/FL. ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Warning | |
Material | Vinyl | |
Label Type | Biohazard | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 19,26960 € |

