
84669 | |
|---|---|
DigiKey Part Number | 2267-84669-ND |
Manufacturer | |
Manufacturer Product Number | 84669 |
Description | B302-10X14-RW-T-ENTRANCE ONLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background Entrance Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Entrance Only | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 17,48400 € |

