
70577 | |
|---|---|
DigiKey Part Number | 2267-70577-ND |
Manufacturer | |
Manufacturer Product Number | 70577 |
Description | B120,7X17,BLK,WHT,CAUTION WATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, Yellow Background Caution. Watch Out For Fork Lift Trucks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution. Watch Out For Fork Lift Trucks | |
Label Size | 17.00" L x 7.00" W (431.8mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 € | 36,91 € |
| Unit Price without VAT: | 36,91000 € |
|---|---|
| Unit Price with VAT: | 45,76840 € |

