
60189 | |
|---|---|
DigiKey Part Number | 2267-60189-ND |
Manufacturer | |
Manufacturer Product Number | 60189 |
Description | WARNING LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Ex | |
Legend (Symbol Only) | - | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,00000 € | 74,00 € |
| Unit Price without VAT: | 74,00000 € |
|---|---|
| Unit Price with VAT: | 91,76000 € |

