
5663-OO | |
|---|---|
DigiKey Part Number | 2267-5663-OO-ND |
Manufacturer | |
Manufacturer Product Number | 5663-OO |
Description | PIPE MARKER OO CONDENSATE DRAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Mounting Type Snap On |
Applications Pipe | Outside Pipe Diameter (Max) 0.375" (9.53mm) |
Application Specifics Notice | Outside Pipe Diameter (Min) 0.500" (12.70mm) |
Arrangement Symbol and Text | Shape Square |
Legend (Text) Condensate Drain | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Water Resistant, Weather Resistant |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,74200 € |

