


50199 | |
|---|---|
DigiKey Part Number | 2267-50199-ND |
Manufacturer | |
Manufacturer Product Number | 50199 |
Description | B851 5.75HX3 BK/RD/WH L/O REV F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Operate Production This Lock/Tag May Only Be Removed By. Name. Date. Danger |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Do Not Operate Production This Lock/Tag May Only Be Removed By. Name. Date. |
Part Status Active | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 50,57960 € |

