
48864 | |
|---|---|
DigiKey Part Number | 2267-48864-ND |
Manufacturer | |
Manufacturer Product Number | 48864 |
Description | B120,10X7,ETHYL ALCOHOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black, Blue, Red and Yellow Legend, White Background Ethyl Alcohol (Ethanol) Potential Hazards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Red and Yellow Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Ethyl Alcohol (Ethanol) Potential Hazards | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 34,34800 € |

