



4110-D | |
|---|---|
DigiKey Part Number | 2267-4110-D-ND |
Manufacturer | |
Manufacturer Product Number | 4110-D |
Description | 4110-D PLUMBING VENT/GRN/STY D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Plumbing Vent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Plumbing Vent | |
Label Size | 21.00" L x 2.81" W (533.4mm x 71.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 17,27320 € |

