



91417 | |
|---|---|
DigiKey Part Number | 2267-91417-ND |
Manufacturer | |
Manufacturer Product Number | 91417 |
Description | B946 ARO TAPE BLK/WHT 2"X30YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Pipe | |
Application Specifics | Directionality | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | White | |
Color - Legend | Black | |
Length | 1.080" (27.43mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 € | 42,86 € |
| Unit Price without VAT: | 42,86000 € |
|---|---|
| Unit Price with VAT: | 53,14640 € |

