



2HX-1500-2.3-WT | |
|---|---|
DigiKey Part Number | 2267-2HX-1500-2.3-WT-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-1500-2.3-WT |
Description | SLEEVE, 1.5 IN DIA X 2.3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 2.43" H (50.8mm x 61.8mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 2.43" H (50.8mm x 61.8mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,13000 € | 677,13 € |
| Unit Price without VAT: | 677,13000 € |
|---|---|
| Unit Price with VAT: | 839,64120 € |

