New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178583

DigiKey Part Number
2267-178583-ND
Manufacturer
Manufacturer Product Number
178583
Description
V6110U HIGHD SCANNER USBA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader 0.3MP, 640 x 480 (307,200 Pixels) CMOS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
40.0mm ~ 195.0mm
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Light Source
Integrated (Red, White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
-
Termination Style
Cable with Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1685,83000 €685,83 €
Manufacturers Standard Package
Unit Price without VAT:685,83000 €
Unit Price with VAT:850,42920 €