
176719 | |
|---|---|
DigiKey Part Number | 2267-176719-ND |
Manufacturer | |
Manufacturer Product Number | 176719 |
Description | M710 BWS PWID SUITE + CR1500 KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | AC Adapter, Battery Charger, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,60000 € | 1.113,60 € |
| Unit Price without VAT: | 1.113,60000 € |
|---|---|
| Unit Price with VAT: | 1.380,86400 € |

