
170079 | |
|---|---|
DigiKey Part Number | 2267-170079-ND |
Manufacturer | |
Manufacturer Product Number | 170079 |
Description | 4" X 100' B543 THICK BLU/WHT FLO |
Customer Reference | |
Detailed Description | 1.20" L x 4.00" W (30.4mm x 101.6mm) Blue, White Vinyl Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue, White | |
For Use With/Related Products | General | |
Label Size | 1.20" L x 4.00" W (30.4mm x 101.6mm) | |
Material | Vinyl | |
Label Type | Marking Tapes |


