
141796 | |
|---|---|
DigiKey Part Number | 2267-141796-ND |
Manufacturer | |
Manufacturer Product Number | 141796 |
Description | NO PARKING PICTO AND TOW AWAY HI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background No Parking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | No Parking | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,65000 € | 57,65 € |
| Unit Price without VAT: | 57,65000 € |
|---|---|
| Unit Price with VAT: | 71,48600 € |

