


130824 | |
|---|---|
DigiKey Part Number | 2267-130824-ND |
Manufacturer | |
Manufacturer Product Number | 130824 |
Description | 30MM PUSH BUTTON/E-STOP LO BASES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | 30mm Pushbutton Switches | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 30,81400 € |

