
128222 | |
|---|---|
DigiKey Part Number | 2267-128222-ND |
Manufacturer | |
Manufacturer Product Number | 128222 |
Description | B302 7X10 BLU/WHT BEFORE YOU LEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Blue Legend, White Background Beforeyouleave. Before You Leave Please Clean Up! |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Beforeyouleave. Before You Leave Please Clean Up! | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 11,40800 € |

