
125161 | |
|---|---|
DigiKey Part Number | 2267-125161-ND |
Manufacturer | |
Manufacturer Product Number | 125161 |
Description | B401 14X10 BLK/RED/WHT BILING/DA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger/Peligro. Construction Area/Area De Construccion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Danger/Peligro. Construction Area/Area De Construccion | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 18,45120 € |

