
124040 | |
|---|---|
DigiKey Part Number | 2267-124040-ND |
Manufacturer | |
Manufacturer Product Number | 124040 |
Description | B555 14X10 BLK/BLU/WHT BILING/NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background This Area Is Under 24 Hour Tv Surveillance Trespassers Will Be Prosecuted/ Esta Zona Esta Vigilada Con Camaras Las 24 Horas. L… |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | This Area Is Under 24 Hour Tv Surveillance Trespassers Will Be Prosecuted/ Esta Zona Esta Vigilada Con Camaras Las 24 Horas. L… | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 33,60400 € |

