1200.00" L x 12.00" W (30480.0mm x 304.8mm) Blue Vinyl Marking Dots
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200.00" L x 12.00" W (30480.0mm x 304.8mm) Blue Vinyl Marking Dots
121399
121410

121400

DigiKey Part Number
2267-121400-ND
Manufacturer
Manufacturer Product Number
121400
Description
B7569 FOOTPRINT 12" BLUE LEFT FO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1200.00" L x 12.00" W (30480.0mm x 304.8mm) Blue Vinyl Marking Dots
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Blue
For Use With/Related Products
Warning
Label Size
1200.00" L x 12.00" W (30480.0mm x 304.8mm)
Material
Vinyl
Label Type
Marking Dots
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,43000 €3,43 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,25320 €