


TLVR1005T-R10K | |
|---|---|
DigiKey Part Number | 118-TLVR1005T-R10KTR-ND - Tape & Reel (TR) 118-TLVR1005T-R10KCT-ND - Cut Tape (CT) 118-TLVR1005T-R10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1005T-R10K |
Description | FIXED IND 100NH 75A 0.125MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 89A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.382" L x 0.185" W (9.70mm x 4.70mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,54900 € | 15,49 € |
| 100 | 1,27410 € | 127,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,16080 € | 348,24 € |
| 600 | 1,09465 € | 656,79 € |
| 900 | 1,05776 € | 951,98 € |
| 1.500 | 1,01308 € | 1.519,62 € |
| 2.100 | 0,98471 € | 2.067,89 € |
| 3.000 | 0,96446 € | 2.893,38 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,34360 € |

