
TISP4290H3BJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4290H3BJR-STR-ND - Tape & Reel (TR) 118-TISP4290H3BJR-SCT-ND - Cut Tape (CT) 118-TISP4290H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4290H3BJR-S |
Description | THYRISTOR 220V 300A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4290H3BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 220V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,46580 € | 46,58 € |
| 500 | 0,36306 € | 181,53 € |
| 1.000 | 0,32996 € | 329,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27530 € | 825,90 € |
| 6.000 | 0,25488 € | 1.529,28 € |
| 9.000 | 0,24447 € | 2.200,23 € |
| 15.000 | 0,23667 € | 3.550,05 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |

