1 MOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC42X-2-105E

DigiKey Part Number
118-TC42X-2-105ETR-ND - Tape & Reel (TR)
118-TC42X-2-105ECT-ND - Cut Tape (CT)
118-TC42X-2-105EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC42X-2-105E
Description
TRIMMER 1M OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC42X-2-105E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32300 €3,23 €
250,30000 €7,50 €
500,28420 €14,21 €
1000,26880 €26,88 €
2500,24968 €62,42 €
5000,23608 €118,04 €
1.0000,22314 €223,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20399 €611,97 €
6.0000,19271 €1.156,26 €
9.0000,18640 €1.677,60 €
15.0000,17872 €2.680,80 €
21.0000,17384 €3.650,64 €
30.0000,16880 €5.064,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €