
TC42X-2-105E | |
|---|---|
DigiKey Part Number | 118-TC42X-2-105ETR-ND - Tape & Reel (TR) 118-TC42X-2-105ECT-ND - Cut Tape (CT) 118-TC42X-2-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-105E |
Description | TRIMMER 1M OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,26880 € | 26,88 € |
| 250 | 0,24968 € | 62,42 € |
| 500 | 0,23608 € | 118,04 € |
| 1.000 | 0,22314 € | 223,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20399 € | 611,97 € |
| 6.000 | 0,19271 € | 1.156,26 € |
| 9.000 | 0,18640 € | 1.677,60 € |
| 15.000 | 0,17872 € | 2.680,80 € |
| 21.000 | 0,17384 € | 3.650,64 € |
| 30.000 | 0,16880 € | 5.064,00 € |
| 36.000 | 0,16628 € | 5.986,08 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

