Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1692IDR

DigiKey Part Number
296-51489-2-ND - Tape & Reel (TR)
296-51489-1-ND - Cut Tape (CT)
296-51489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1692IDR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1692IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,27500 €12,75 €
251,16160 €29,04 €
1001,03670 €103,67 €
2500,97728 €244,32 €
5000,94144 €470,72 €
1.0000,91194 €911,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,90723 €2.268,07 €
5.0000,88789 €4.439,45 €
7.5000,87822 €6.586,65 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,14520 €