
TBU-DF085-050-WH | |
---|---|
DigiKey Part Number | 118-TBU-DF085-050-WHTR-ND - Tape & Reel (TR) 118-TBU-DF085-050-WHCT-ND - Cut Tape (CT) 118-TBU-DF085-050-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DF085-050-WH |
Description | DUAL BI-DIR TBU 850V 50MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 6-DFN (6.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DF085-050-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN | |
Supplier Device Package | 6-DFN (6.5x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,41000 € | 2,41 € |
10 | 1,63000 € | 16,30 € |
100 | 1,38110 € | 138,11 € |
500 | 1,37806 € | 689,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,14327 € | 3.429,81 € |
Unit Price without VAT: | 2,41000 € |
---|---|
Unit Price with VAT: | 2,98840 € |