
SRU8028-470Y | |
|---|---|
DigiKey Part Number | 118-SRU8028-470YTR-ND - Tape & Reel (TR) 118-SRU8028-470YCT-ND - Cut Tape (CT) 118-SRU8028-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-470Y |
Description | FIXED IND 47UH 1.2A 177 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 177mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 177mOhm | |
Q @ Freq | 14 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,44430 € | 44,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35311 € | 529,66 € |
| 3.000 | 0,33300 € | 999,00 € |
| 4.500 | 0,32178 € | 1.448,01 € |
| 7.500 | 0,30819 € | 2.311,43 € |
| 10.500 | 0,29957 € | 3.145,49 € |
| 15.000 | 0,29916 € | 4.487,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

