SRU5018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5018-6R8Y

DigiKey Part Number
SRU5018-6R8YTR-ND - Tape & Reel (TR)
SRU5018-6R8YCT-ND - Cut Tape (CT)
SRU5018-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5018-6R8Y
Description
FIXED IND 6.8UH 1.45A 50MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 50mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5018-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
7.5 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44500 €4,45 €
1000,36590 €36,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30095 €300,95 €
2.0000,28378 €567,56 €
3.0000,27420 €822,60 €
5.0000,26261 €1.313,05 €
7.0000,25525 €1.786,75 €
10.0000,24768 €2.476,80 €
25.0000,24112 €6.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,66960 €