
SRU5018-680Y | |
|---|---|
DigiKey Part Number | 118-SRU5018-680YTR-ND - Tape & Reel (TR) 118-SRU5018-680YCT-ND - Cut Tape (CT) 118-SRU5018-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-680Y |
Description | FIXED IND 68UH 370MA 480 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 370 mA 480mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-680Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,38200 € | 38,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31419 € | 314,19 € |
| 2.000 | 0,29627 € | 592,54 € |
| 3.000 | 0,28627 € | 858,81 € |
| 5.000 | 0,27417 € | 1.370,85 € |
| 7.000 | 0,26648 € | 1.865,36 € |
| 10.000 | 0,25858 € | 2.585,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

