SRR6028-390Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,37054 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,39701 €
Datasheet
39 µH Shielded Drum Core, Wirewound Inductor 1 A 195mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-390Y

DigiKey Part Number
SRR6028-390YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR6028-390Y
Description
FIXED IND 39UH 1A 195 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 1 A 195mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-390Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
195mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33062 €165,31 €
Manufacturers Standard Package
Unit Price without VAT:0,33062 €
Unit Price with VAT:0,40997 €