1 mH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-102Y

DigiKey Part Number
SRR6028-102YTR-ND - Tape & Reel (TR)
SRR6028-102YCT-ND - Cut Tape (CT)
SRR6028-102YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-102Y
Description
FIXED IND 1MH 150MA 4.5 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-102Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.5Ohm Max
Series
Q @ Freq
32 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
170mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47300 €4,73 €
1000,38930 €38,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33958 €169,79 €
1.0000,32019 €320,19 €
1.5000,30937 €464,05 €
2.5000,29628 €740,70 €
3.5000,28797 €1.007,89 €
5.0000,27941 €1.397,05 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €