
SRR6028-100Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-100YTR-ND - Tape & Reel (TR) 118-SRR6028-100YCT-ND - Cut Tape (CT) 118-SRR6028-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-100Y |
Description | FIXED IND 10UH 2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39420 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34386 € | 171,93 € |
| 1.000 | 0,32422 € | 324,22 € |
| 1.500 | 0,31327 € | 469,90 € |
| 2.500 | 0,30001 € | 750,02 € |
| 3.500 | 0,29159 € | 1.020,57 € |
| 5.000 | 0,28293 € | 1.414,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |


