
SRR5228A-680M | |
|---|---|
DigiKey Part Number | 118-SRR5228A-680MTR-ND - Tape & Reel (TR) 118-SRR5228A-680MCT-ND - Cut Tape (CT) 118-SRR5228A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5228A-680M |
Description | IND 68UH 0.9A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 650 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,49820 € | 49,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,44285 € | 177,14 € |
| 800 | 0,41756 € | 334,05 € |
| 1.200 | 0,40345 € | 484,14 € |
| 2.000 | 0,38638 € | 772,76 € |
| 2.800 | 0,37554 € | 1.051,51 € |
| 4.000 | 0,36439 € | 1.457,56 € |
| 10.000 | 0,33971 € | 3.397,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91760 € |

