
SRR1003-151M | |
|---|---|
DigiKey Part Number | 118-SRR1003-151MTR-ND - Tape & Reel (TR) 118-SRR1003-151MCT-ND - Cut Tape (CT) 118-SRR1003-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1003-151M |
Description | FIXED IND 150UH 320MA 1.8OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1003-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 23 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.406" W (12.70mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,41100 € | 41,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33802 € | 338,02 € |
| 2.000 | 0,31875 € | 637,50 € |
| 3.000 | 0,30800 € | 924,00 € |
| 5.000 | 0,29498 € | 1.474,90 € |
| 7.000 | 0,28672 € | 2.007,04 € |
| 10.000 | 0,27822 € | 2.782,20 € |
| 25.000 | 0,27434 € | 6.858,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

