
SRR0906-272YL | |
|---|---|
DigiKey Part Number | 118-SRR0906-272YLTR-ND - Tape & Reel (TR) 118-SRR0906-272YLCT-ND - Cut Tape (CT) 118-SRR0906-272YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0906-272YL |
Description | FIXED IND 2.7MH 140MA 9.2 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Shielded Drum Core, Wirewound Inductor 140 mA 9.2Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0906-272YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2Ohm Max | |
Q @ Freq | 100 @ 252kHz | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72300 € | 7,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51042 € | 306,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |

