
SRR0805-821K | |
|---|---|
DigiKey Part Number | SRR0805-821K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0805-821K |
Description | FIXED IND 820UH 160MA 4 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-821K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 35 @ 796kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33802 € | 338,02 € |
| Unit Price without VAT: | 0,33802 € |
|---|---|
| Unit Price with VAT: | 0,41914 € |

