SRR0805 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0805-121K

DigiKey Part Number
118-SRR0805-121KTR-ND - Tape & Reel (TR)
118-SRR0805-121KCT-ND - Cut Tape (CT)
118-SRR0805-121KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0805-121K
Description
FIXED IND 120UH 450MA 750MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 450 mA 750mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0805-121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
660mA
Shielding
Shielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
42 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50000 €5,00 €
1000,41100 €41,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33802 €338,02 €
2.0000,31875 €637,50 €
3.0000,30800 €924,00 €
5.0000,29498 €1.474,90 €
7.0000,28672 €2.007,04 €
10.0000,27822 €2.782,20 €
25.0000,27434 €6.858,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €