10 µH Shielded Inductor 7.2 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050WA-100M

DigiKey Part Number
118-SRP7050WA-100MTR-ND - Tape & Reel (TR)
118-SRP7050WA-100MCT-ND - Cut Tape (CT)
118-SRP7050WA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050WA-100M
Description
FIXED IND 10UH 7.2A 38 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 7.2 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.287" W (7.90mm x 7.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,74600 €7,46 €
250,69040 €17,26 €
500,65120 €32,56 €
1000,61390 €61,39 €
2500,56788 €141,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,51456 €411,65 €
1.6000,48524 €776,38 €
2.4000,46888 €1.125,31 €
4.0000,44908 €1.796,32 €
5.6000,43650 €2.444,40 €
8.0000,42357 €3.388,56 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €